TE Connectivity1393280-6Power Relays
Power Relay 12VDC 30(NO)/25(NC)A SPDT(12x12.9x9.9)mm THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| SPDT | |
| 1 Form C | |
| 12 | |
| 47.24 | |
| 254 | |
| 6.9VDC | |
| 1.5VDC | |
| 30(NO)/25(NC) | |
| 3 | |
| 1.5 | |
| 5000000 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 5 | |
| -40 | |
| 105 | |
| 4 | |
| 12 | |
| 12.9 | |
| 9.9 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

