| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Hydraulic Magnetic | |
| 3 | |
| 277VAC | |
| 20 | |
| 2.2s to 20s | |
| Toggle | |
| -40 | |
| 85 | |
| Stud | |
| Panel Mount | |
| 6 |
Do you need a device to protect your electrical circuits from overcurrent? Then this magnetic hydraulic 1393255-4 circuit breaker from TE Connectivity is perfect for you! The voltage rating is 277VAC. This device has a current rating of 20. It has 3 poles. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. With a panel mount, this part is quick and easy to connect to a cutout housing. This product is 72.14 mm long, 63.5 mm tall and 57.15 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

