TE Connectivity1376477-5分立接线罩连接器
Conn Housing PL 5 POS 2.5mm Crimp ST Cable Mount Natural Bag/Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 5 | |
| 1 | |
| Crimp | |
| 2.5 | |
| Straight | |
| 2.5/Contact | |
| 50VDC|50VAC | |
| 500 | |
| -30 | |
| 105 | |
| 30 | |
| Bag|Box | |
| 15 | |
| 8.3 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

