| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Power | |
| SKT | |
| Solder Cup | |
| Straight | |
| 30 | |
| 22.98 | |
| 5.5 | |
| 5.5 | |
| 10-12 | |
| Cable Mount |
Have a wire which needs to be connected to something? This 132A10039X connector contact from Conec will get you there. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 30 A. This has a Connector D-Subminiature connector. It uses the solder cup termination method. This product is 22.98 mm long, 5.5 mm tall and 5.5 mm deep. Its wire is 10-12 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

