Switchcraft13282-20SG-331圆形连接器
Conn Circular SKT 20 POS Solder ST Cable Mount 20 Terminal 1 Port Maxi-Con-X® Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Maxi-Con-X® | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 20 | |
| 20 | |
| SKT | |
| Solder | |
| 20-24 | |
| No | |
| Brass | |
| Gold Over Nickel | |
| Nylon | |
| Black | |
| 23 | |
| 600VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Bayonet Lock | |
| 300 | |
| 26.9 | |
| 63.5 | |
| Bulk |
Create a connection with your cylindrical cable housing using this field installable 13282-20SG-331 connector from Switchcraft. This socket type connector's 20 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 63.5 mm long with a diameter of 26.9 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

