| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Closure Cap | |
| Connector Circular | |
| Straight | |
| 17.17 | |
| 25.4 | |
| Mini-Change® |
With this closure cap 1302011111 connector accessory from Molex you'll finally be able to complete your total connector assembly. It has a straight body orientation. This product has a diameter of 25.4 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

