Molex1301460150电源连接器
Conn Power F 2Power/1Ground POS ST Panel Mount 3 Terminal 1 Port Watertite®
| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| F | |
| 2Power/1Ground | |
| 3 | |
| 1 | |
| Straight | |
| 15/Contact | |
| 125V | |
| IP67 | |
| Watertite® | |
| Panel Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

