Honeywell12TW2-21Switch Toggle
Switch Toggle OFF ON DPST Round Lever H58 5A 125VAC 28VDC Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| DPST | |
| OFF ON | |
| Threaded | |
| 5 | |
| 17.27 | |
| 2 | |
| 6.86 | |
| Panel Mount with Threads | |
| H58 | |
| 4 | |
| 4.32 | |
| 4.45 | |
| Panel | |
| Panel | |
| Straight | |
| -65 | |
| 71 | |
| Miniature | |
| 15/32-32 | |
| 14.61 | |
| 11.94 | |
| 13.59 | |
| 16.26 | |
| 11.34 | |
| 14.61 | |
| 13.59 | |
| 49.78 |
The 12TW2-21 toggle switch from Honeywell allows you to control the status of your project. It has a DPST configuration. This device has a maximum current rating of 5. This toggle switch has an operating temperature range of -65 °C to 71 °C. The 12TW2-21 toggle switch has a h58 termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 28 VDC. This product is 14.61 mm long, 49.78 mm tall and 13.59 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

