Weidmuller1290140000连接器插头及 PCB 插座
Conn Wire to Board HDR 24 POS 3.5mm Solder ST Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 24 | |
| 2 | |
| Solder | |
| 3.5 | |
| Straight | |
| 2.5 | |
| 9.5 | |
| 150V | |
| 5 | |
| -50 | |
| 120 | |
| Box | |
| 49 | |
| 10.8 | |
| 14.2 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

