Murata Manufacturing1235AS-H-4R3M=P3表面贴装电感器
Inductor Power Shielded Wirewound 4.3uH 20% 100KHz Ferrite 2A 0.084Ohm DCR 1818 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 4.3u | |
| 20% | |
| 100K | |
| 2 | |
| 2 | |
| 0.084 | |
| 2 | |
| 1818 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.9 | |
| Surface Mount | |
| 4.7 | |
| 1.8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

