TE Connectivity1229590001配线标志
Cable Markers Printable Heat Shrink Cross-Linked Polyolefin White
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Printable | |
| White | |
| Cross-Linked Polyolefin | |
| 2.31 | |
| 5.46 | |
| Dot Matrix|Thermal Transfer | |
| Before Termination | |
| -30 | |
| 105 | |
| 50 | |
| Heat Shrink |
Ensure the proper connection of cables to their appropriate location with this helpful 1229590001 cable marker from TE Connectivity. This cable marker has a minimum operating temperature of -30 °C and a maximum of 105 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

