| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Micro-D |
| Gender | PL |
| Number of Contacts | 25 |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 0.64 |
| Body Orientation | Right Angle |
| Contact Gender | M |
| Maximum Current Rating (A) | 2.5 |
| Maximum Voltage Rating | 350VAC |
| Insulation Resistance (MOhm) | 5000 |
| Maximum Contact Resistance (mOhm) | 20 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Shell Material | Steel |
| Shell Plating | Tin |
| Product Length (mm) | 30.05 |
| Product Depth (mm) | 18.1 |
| Product Height (mm) | 8 |
| Contact Plating | Gold |
| Contact Material | Copper Alloy |
| Mounting | Through Hole |