| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| 美国海关商品代码 | 8542.39.00.01 |
| Automotive | No |
| PPAP | No |
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 100psi |
| Maximum Overload Pressure | 300psi |
| Equivalent Overload Pressure Range (psi) | 100 to 500 |
| Response Time (ms) | 1 |
| Output Voltage Range (V) | 0 to 0.1 |
| Maximum Supply Current (mA) | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Media | Gas |
| Mounting | Through Hole |
| Package Height | 12.5 |
| Package Width | 14.73 |
| Package Length | 15.24 |
| PCB changed | 8 |
| Pin Count | 8 |