TE Connectivity120954-5背板连接器
Backplane Connector PL 4 POS 2mm Press Fit RA Thru-Hole 16 Terminal 1 Port Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| M | |
| 4 | |
| Press Fit | |
| 3 | |
| Right Angle | |
| 16/Contact | |
| 250VDC | |
| -55 | |
| 125 | |
| Tube | |
| Board Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

