TE Connectivity120953-5背板连接器
Conn Backplane F 8 POS 3mm Press Fit ST Board Mount Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backplane | |
| F | |
| 8 | |
| Press Fit | |
| 3 | |
| Straight | |
| 16/Contact | |
| 250VDC|250VAC | |
| 5 | |
| -55 | |
| 125 | |
| Tube | |
| 27 | |
| 11.35 | |
| 12.15 | |
| Board Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

