Littelfuse1206L005/60WRPTC 可自复保险丝
PTC Resettable Fuse 0.05A(hold) 0.15A(trip) 60VDC 10A 0.6W 1.5s 3.6Ohm SMD Solder Pad 1206 T/R
The 1206L005/60WR by Littelfuse is a surface-mounted, resettable fuse for space-sensitive applications requiring overcurrent protection. The low-profile, low-resistance design measures just 0.65mm x 1.25mm and is perfect for applications such as:
• USB peripherals
• CD-ROM drives
• Disk drives
• Mobile devices
RoHS-compliant, lead-free, and halogen-free.
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 60VDC | |
| 10 | |
| 0.05 | |
| 0.15 | |
| 3.6 | |
| 20 | |
| 0.6 | |
| 1.5@0.25A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.4 X 1.8 X 1.25 | |
| 3.4(Max) | |
| 1.8(Max) | |
| 1.25(Max) | |
| 1206 | |
| Surface Mount |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.