KYOCERA AVX Components Corporation12063C474KAT2A多层陶瓷电容器
Cap Ceramic 0.47uF 25V X7R 10% Pad SMD 1206 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.0020 | |
| Automotive | No |
| PPAP | No |
| 0.47uF | |
| 10% | |
| 25VDC | |
| X7R | |
| Standard | |
| No | |
| Temperature Stable Dielectric | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 12.5 | |
| 3.2 X 1.6 X 1.27 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.27(Max) | |
| ±0.3 | |
| ±0.3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

