Molex1205010105
Micro-Change (M12) Double-Ended Cordset, 5 Poles, L-Coded, Female (Straight) to Male (Straight), 14 AWG, Gray TPU WSOR Cable, 10.0m (32.81') Length
Brad M12 Power L-Code 连接器与线缆组件
Brad M12 Power L-Code 连接器系统以紧凑可靠的设计,为工业4.0电驱动应用提供所需电力,符合PROFIBUS和PROFINET国际(PI)标准,适用于PROFINET系统。此外,Molex制造的耐焊渣与耐油(WSOR)电缆在恶劣环境中为线缆组件和布线系统提供坚固保护。
应用场景:
工业自动化
- 分布式I/O的电源供应
- 总线控制I/O箱
- 小型伺服/直流电机与驱动
- 机械及生产线制造商
- 汽车制造厂
- 低压区域的直流电应用
产品特点与优势:
- 输出电流达16.0A,高于mini-change的10.0A
- 支持客户使用任意匹配电缆
- 实现密封连接,适应恶劣潮湿的工业环境
- 避免裸露插针导致的触电风险,提高操作人员安全性
- 支持空间受限的应用环境
- 避免与其他M12连接器(输入、输出、信号或工业网络)插错配对
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.