Littelfuse1201M2S5ABE2Switch Slide
Switch Slide ON None ON DPDT Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Extended Side Slide | |
| DPDT | |
| ON None ON | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 100000 | |
| Black | |
| 9.04 | |
| 2 | |
| 3.81 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 6 | |
| 3.18 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Right Angle | |
| -30 | |
| 65 | |
| Bulk | |
| Miniature | |
| 13.57 | |
| 13.32 | |
| 11.43 | |
| 13.57 | |
| 26.81 | |
| 11.43 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

