Molex1200840033圆形连接器
Conn Circular SKT 8 POS Solder ST Thru-Hole 8 Terminal 1 Port Ultra-Lock®
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Circular | |
| Ultra-Lock® | |
| RCP | |
| Through Hole | |
| Straight | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Solder | |
| No | |
| Brass | |
| Nickel | |
| 2/Contact | |
| 30VAC|36VDC | |
| -25 | |
| 90 | |
| IP69K | |
| 24.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

