Microchip Technology11LC160T-I/SNEEPROM
EEPROM UNI/O Serial 16K-bit 2K x 8 3.3V/5V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 16K | |
| 2Kx8 | |
| 16 | |
| Yes | |
| 200(Min) | |
| 0.1 | |
| 0.4um | |
| UNI/O Serial | |
| 2.5 | |
| 3.3|5 | |
| 5.5 | |
| 5 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Tape and Reel | |
| 8 | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

