| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 5.08 |
| Body Orientation | Right Angle |
| Maximum Current Rating (A) | 18.5 |
| Maximum Voltage Rating | 300V |
| Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 5 |
| Minimum Operating Temperature (°C) | -50 |
| Maximum Operating Temperature (°C) | 100 |
| Mating Cycle (Cycles) | 25 |
| Packaging | Box |
| Product Weight (g) | 3.19 |
| Product Length (mm) | 43.84 |
| Product Depth (mm) | 12 |
| Product Height (mm) | 11.7 |
| Mounting | Through Hole |