| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8504.50.80.00 |
| Automotive | No |
| PPAP | No |
| Type | High Current RF Choke |
| Technology | Bobbin Core |
| Core Material | Ferrite |
| Inductance (H) | 1800u |
| Tolerance | 10% |
| Inductance Test Frequency (Hz) | 1K |
| Maximum DC Current (A) | 2.8 |
| Maximum Saturation Current (A) | 4.9 |
| Maximum DC Resistance (Ohm) | 0.36 |
| Mounting | Through Hole |
| Lead Style | Radial |
| Terminal Pitch (mm) | 28.96 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 105 |
| Maximum Product Diameter (mm) | 38.1 |
| Maximum Product Height (mm) | 26.2 |