Bourns1130-181K-RC含铅电感器
High Current RF Choke Bobbin Core 180uH 10% 1KHz Ferrite 5.5A 0.072Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 180u | |
| 10% | |
| 1K | |
| 5.5 | |
| 0.072 | |
| Through Hole | |
| Radial | |
| 19.56 | |
| 2 | |
| -55 | |
| 105 | |
| 27.94 | |
| 21.34 |
Use this high current rf choke 1130-181K-RC leaded inductor from Bourns to resist changes in electric current in an electronic circuit. This part has a pitch of 19.56 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its test frequency is 1K Hz. This device is made with bobbin core technology. This leaded inductor has a maximum DC current of 5.5 A with a maximum resistance of 72m Ohm. It has a tolerance of 10%. This product is 21.34 mm tall with a diameter of 27.94 mm. It has an inductance of 180u H.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

