Amphenol RF112660射频连接器
Conn Dual Port BNC 0Hz to 4GHz 75Ohm Solder RA Thru-Hole RCP/RCP Gold
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
| Dual Port BNC | |
| RCP/RCP | |
| Solder | |
| Right Angle | |
| F/F | |
| Gold | |
| 0 to 4G | |
| 75 | |
| Bayonet Lock | |
| 500 | |
| Standard | |
| -55 | |
| 85 | |
| 14.4 | |
| 36.2 | |
| 29.25 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

