C&K1101M2S3CQE1Switch Slide
Switch Slide ON None ON SPDT Top Slide 6A 250VAC 28VDC PC Pins Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| Automotive | No |
| PPAP | No |
| Top Slide | |
| SPDT | |
| ON None ON | |
| 6@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 40000 | |
| White | |
| 5.08 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 6.35 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 65 | |
| Bulk | |
| Miniature | |
| 12.7 | |
| 6.6 | |
| 6.35 | |
| 12.7 | |
| 6.6 | |
| 12.98 |
Turn your circuit on and off using this 1101M2S3CQE1 slide switch from C&K Components. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 120VAC 28VDC. This slide switch has an operating temperature range of -30 °C to 65 °C. The 1101M2S3CQE1 slide switch has a PC pin termination style. This product is 12.7 mm long, 12.98 mm tall and 6.6 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

