| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| 产品类别 | AC Fan |
| Maximum Voltage Rating (V) | 230 |
| Maximum Locked Rotor Current (A) | 0.32|0.28 |
| Line Current (A) | 0.24|0.21 |
| Power Rating (W) | 18|16 |
| Typical Speed (r/min) | 2700|3100 |
| Maximum Airflow (CFM) | 88.3|102.4 |
| Maximum Pressure | 0.233inH2O|0.276inH2O |
| Noise Level (dB) | 42|45 |
| Bearings | Ball |
| Shape | Square |
| Mounting | Flange Mount |
| Protection | Locking|Polarity |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 60 |
| Product Weight (g) | 580 |
| Product Length (Metric) (mm) | 119 |
| Product Depth (Metric) (mm) | 119 |
| Product Height (Metric) (mm) | 38 |
| Special Features | Sensor |