| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | 4A994 |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| 产品类别 | DC Fan |
| Maximum Voltage Rating (V) | 24 |
| Input Voltage Range (V) | 12 to 27.6 |
| Line Current (A) | 0.07 |
| Power Rating (W) | 1.68 |
| Typical Speed (r/min) | 2900 |
| Maximum Airflow (CFM) | 36.4 |
| Maximum Pressure | 0.142inH2O |
| Noise Level (dB) | 29 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 80 X 80 X 25 |
| Mounting | Flange Mount |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 70 |
| Product Length (Metric) (mm) | 80 |
| Product Depth (Metric) (mm) | 80 |
| Product Height (Metric) (mm) | 25 |