| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8414.59.65.90 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| 产品类别 | DC Fan |
| Maximum Voltage Rating (V) | 24 |
| Input Voltage Range (V) | 20.4 to 27.6 |
| Line Current (A) | 1.3 |
| Power Rating (W) | 31.2 |
| Typical Speed (r/min) | 4100 |
| Maximum Airflow (CFM) | 300 |
| Maximum Pressure | 243Pa |
| Noise Level (dB) | 55 |
| Bearings | Ball |
| Shape | Round |
| Size (Metric) (mm) | 172 X 51 |
| Mounting | Flange Mount |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 780 |
| Product Diameter (Metric) (mm) | 172 |
| Product Height (Metric) (mm) | 51 |