Vishay109D826X9075T2液体钽电容器
Cap Tant Wet 82uF 75V 10%( 9.91 X 21.03mm) Axial 2.5 Ohm 125°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 82uF | |
| 10% | |
| 75VDC | |
| 2.5 | |
| Standard | |
| 0.4 | |
| 5 | |
| Polar | |
| Elastomer | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 9.91 X 21.03 | |
| -55 | |
| 125 | |
| Tray | |
| 27.38 | |
| 21.03(Max) | |
| 9.91 | |
| 0.64 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

