Vishay109D476X0050F2液体钽电容器
Cap Tant Wet 47uF 50V 20%( 7.92 X 20.22mm) Axial 6 Ohm 125°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| 47uF | |
| 20% | |
| 50VDC | |
| 6 | |
| Standard | |
| 0.27 | |
| 1 | |
| Polar | |
| Elastomer | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.92 X 20.22 | |
| -55 | |
| 125 | |
| Tray | |
| 26.57 | |
| 20.22(Max) | |
| 7.92(Max) | |
| 0.64 |
Have a high-grade application in which you need capacitors? This 109D476X0050F2 wet slug tantalum capacitor from Vishay was designed with you in mind yielding a high dielectric constant. It can withstand a voltage of 50 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1 μA. The item will be shipped in tray orientation. It has a tolerance of 20%. This product is 20.22(Max) mm long with a diameter of 7.92(Max) mm. Its capacitance value is 47uF. The 109D476X0050F2 wet slug tantalum capacitor has an axial termination style.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.