Vishay109D475X9100C2液体钽电容器
Cap Tant Wet 4.7uF 100V 10%( 5.56 X 15.45mm) Axial 10 Ohm 125°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 4.7uF | |
| 10% | |
| 100VDC | |
| 10 | |
| Standard | |
| 0.13 | |
| 1 | |
| Polar | |
| Elastomer | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 5.56 X 15.45 | |
| -55 | |
| 125 | |
| Tray | |
| 21.8 | |
| 15.45(Max) | |
| 5.56(Max) | |
| 0.64 |
Need a small and high permittivity capacitor? This 109D475X9100C2 wet slug tantalum capacitor manufactured from Vishay is for you, it can adopted in high-grades applications. It can withstand a voltage of 100 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1 μA. This component comes in tray packaging, useful for fast picking and placing of your parts. Its capacitance value is 4.7uF. It has a tolerance of 10%. This product is 15.45(Max) mm long with a diameter of 5.56(Max) mm. The 109D475X9100C2 wet slug tantalum capacitor has an axial termination style.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.