TE Connectivity1057775-1射频连接器
Conn TNC 0Hz to 11GHz 50Ohm Solder ST Flange Mount RCP Gold Over Copper Carton
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.10 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| TNC | |
| RCP | |
| Solder | |
| Straight | |
| SKT | |
| Gold Over Copper | |
| 0 to 11G | |
| 50 | |
| Threaded | |
| Standard | |
| -55 | |
| 125 | |
| Carton | |
| 25.4 | |
| 19.1 | |
| 19.1 | |
| Flange Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

