TE Connectivity1055687-1射频连接器
Conn OSMT PL 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Nickel Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| OSMT | |
| PL | |
| Solder | |
| Straight | |
| PIN | |
| Gold Over Nickel | |
| 0 to 6G | |
| 50 | |
| Standard | |
| -40 | |
| 125 | |
| Bag | |
| 4.5 | |
| 5 | |
| 2.06 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

