Molex1054111112分立接线罩连接器
Conn Housing PL 12 POS 5.7mm Crimp ST Panel Mount Black Mega-Fit Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 12 | |
| 2 | |
| Crimp | |
| 5.7 | |
| Straight | |
| 25/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 120 | |
| Bag | |
| 12.48 | |
| 30.3 | |
| Mega-Fit | |
| Panel Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

