Molex1053131306连接器插头及 PCB 插座
Conn Wire to Board HDR 6Power POS 2.5mm Solder RA Side Entry Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6Power | |
| 1 | |
| Solder | |
| 2.5 | |
| Right Angle | |
| Center Key/Center Slot | |
| 8/Contact | |
| 250VAC|250VDC | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 50 | |
| Tray | |
| 0.73 | |
| 15.94 | |
| 11.84 | |
| 6.64 | |
| 3.2 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

