TE Connectivity103688-1分立接线罩连接器
Conn Housing F 2 POS 2.54mm Crimp/IDT ST Cable Mount Black Package
| Compliant | |
| EAR99 | |
| NRND | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 2 | |
| 1 | |
| Crimp/IDT | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 600VAC | |
| 5000 | |
| -65 | |
| 105 | |
| Package | |
| 50.8 | |
| 15.24 | |
| 2.49 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

