TE Connectivity103185-8连接器插头及 PCB 插座
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Unshrouded Header | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 250VAC | |
| 5000 | |
| -65 | |
| 105 | |
| 25 | |
| Carton | |
| 19.91 | |
| 2.34 | |
| 8.13 | |
| 3.04 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

