| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Wire to Board |
| Gender | M |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 3.81 |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 11 |
| Maximum Voltage Rating | 300V |
| Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 5 |
| Minimum Operating Temperature (°C) | -50 |
| Maximum Operating Temperature (°C) | 120 |
| Packaging | Box |
| Product Weight (g) | 13.96 |
| Product Length (mm) | 37.06 |
| Product Depth (mm) | 22.7 |
| Product Height (mm) | 25.1 |
| Mounting | Through Hole |