3M10220-2210PESCSI 连接器
Conn Mini D Ribbon RCP 20 POS 1.27mm Solder ST SMD 20 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Mini D Ribbon | |
| RCP | |
| 20 | |
| 20 | |
| 1 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1 | |
| 500 | |
| -55 | |
| 105 | |
| 33.4 | |
| 10.1 | |
| 11 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

