PHOENIX CONTACT1017524连接器接线板
Conn PC Terminal Block 5 POS 6.35mm Solder RA Thru-Hole 41A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 5 | |
| 6.35 | |
| 1 | |
| 5 | |
| Solder | |
| Right Angle | |
| 41 | |
| 1000V | |
| -40 | |
| 105 | |
| Cardboard | |
| 32.55 | |
| 20.75 | |
| 23.4 | |
| Green | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

