KYOCERA AVX Components Corporation100B6R8KT500XT多层陶瓷电容器
Cap Ceramic 6.8pF 500V P90 10% Pad SMD 1111 175°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 6.8pF | |
| 10% | |
| 500VDC | |
| Low | |
| P90 | |
| Standard | |
| Yes | |
| High Quality|High Self Resonance|Low ESR and ESL|Low Noise|Ultra Stable Performance | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.79 X 2.79 X 2.59 | |
| 1111 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 2.79 | |
| 2.79 | |
| 2.59(Max) |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

