Molex10-97-7806连接器插头及 PCB 插座
Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 80 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 250V | |
| 1000 | |
| 15 | |
| -40 | |
| 105 | |
| 50 | |
| Bag | |
| 5.817 | |
| 101.6 | |
| 5.08 | |
| 10.42 | |
| C-Grid | |
| 2.79 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

