Molex10-89-7121连接器插头及 PCB 插座
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 12 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 250V | |
| 1000 | |
| 15 | |
| -40 | |
| 105 | |
| 25 | |
| Bag | |
| 0.74 | |
| 15.24 | |
| 5.08 | |
| 8.39 | |
| C-Grid | |
| Contact Plating Thickness | 3.81um |
| 2.72 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

