Vishay1.5SMC75CA-E3/57T瞬态电压抑制器 (TVS)

TVS Diode Single Bi-Dir 64.1V 1.5KW 2-Pin SMC T/R

Protect users and systems from overvoltage conditions by equipping your electronic equipment with Vishay's 1.5SMC75CA-E3/57T TVS diode. This device's maximum clamping voltage is 104 V and minimum breakdown voltage is 71.3 V. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -65 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

Import TariffMay apply to this part

5,100 个零件: 可以在 2 天内配送

    Total$95.03Price for 1700

    • (1700)

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2338+
      Manufacturer Lead Time:
      11 星期
      Country Of origin:
      台湾
      • In Stock: 5,100
      • Price: $0.0559

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.