Littelfuse1.5KE91CA瞬态电压抑制器 (TVS)
TVS Diode Single Bi-Dir 77.8V 1.5KW 2-Pin DO-201 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 86.5 | |
| 125 | |
| 77.8 | |
| 12.2 | |
| 1 | |
| 1 | |
| 1500 | |
| -55 | |
| 175 | |
| 6500 | |
| 1.2 | |
| Tape and Reel | |
| Diameter | 5.3(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.5(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-201 |
| 2 | |
| Lead Shape | Through Hole |
Do not risk expensive equipment and machinery from surges with this 1.5KE91CA TVS diode from Littelfuse. Its test current is 1 mA. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 125 V and minimum breakdown voltage is 86.5 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

