TE Connectivity1-917808-3分立接线罩连接器
Conn Housing PL 6 POS 10.16mm Crimp ST Cable Mount Black Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 6 | |
| 2 | |
| Crimp | |
| 10.16 | |
| Straight | |
| 30/Contact | |
| 630VAC | |
| -55 | |
| 105 | |
| Bag | |
| 43.6 | |
| 26.7 | |
| 47 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

