TE Connectivity1-86557-9连接器触点
1-86557-9 TE Connectivity Connector Contacts PIN IDT ST Cable Mount 22-26AWG - Arrow.com
The TE Connectivity range of FFC connectors is available in .100-in. [2.54-mm] and 0.050-in. [1.27-mm] pitches with zero-insertion-force options available for applications requiring high mating cycles. The range of housings offered by TE Connectivity, in both wire-to-wire and wire-to-board, are capable of mating with pin housings as well as other TE Connectivity products, including AMPMODU and AMP-LATCH connectors. The FFC range of connectors also includes the TRIO-MATE range of connectors that are designed to directly connect to prepared FFC cables. TE Connectivity FFC connectors are available in both single- and dual-row options as well as latching and polarizing options.
Drawings/Package
Key Features
- Available in .100-in. [2.54-mm] and 0.050-in. [1.27-mm] pitch
- ZIF option for high mating applications
- TRIO-MATE connectors capable of directly connecting to FFC cable
- Single- and dual-row available
General Applications
- Test equipment
- Medical devices
- 3D, laser, and inkjet printers
- Data systems
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Connector FFC-FPC | |
| PIN | |
| IDT | |
| Straight | |
| 2 | |
| 300VAC | |
| 45 | |
| -65 | |
| 105 | |
| Reel | |
| 21.1 | |
| 2.33 | |
| 2.03 | |
| 22-26 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.


