TE Connectivity1-84983-6FFC-FPC 连接器
Conn FPC Connector SKT 16 POS 1mm Solder RA Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 16 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 1/Contact | |
| 125VAC | |
| -20 | |
| 85 | |
| Tube | |
| 18 | |
| 7 | |
| 3 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

