TE Connectivity1-650930-4背板连接器
Conn DIN 41612 M 64 POS 2.54mm Press Fit ST Thru-Hole Box
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| M | |
| 64 | |
| Press Fit | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 250VAC | |
| 15 | |
| -55 | |
| 105 | |
| Box | |
| 95 | |
| 11.1 | |
| 11.51 | |
| 13.23 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

